
* Images are for reference only
SDMP0340LT-7-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SDMP0340LT-7-F
- JLCPCB Part #
- C460260
- Package
- SOT-523-3
- Description
- 1 Independent 1uA@10V 200mA 30mA 370mV@1mA 40V SOT-523-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 504
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 504
In-stock Item Pricing
Qty Unit Price
1+
$0.0693
50+
$0.0679
150+
$0.0667
500+
$0.0658
Related Products
Welcome back, may I help you?