
* Images are for reference only
SDM10M45SD-7-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SDM10M45SD-7-F
- JLCPCB Part #
- C155525
- Package
- SOT-26
- Description
- 100mA 1uA@10V 2 Pair Series Connection 450mV@10mA 45V SOT-26 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 588
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 577
In-stock Item Pricing
Qty Unit Price
1+
$0.3045
50+
$0.2460
150+
$0.2211
500+
$0.1898
3000+
$0.1759
6000+
$0.1676
Related Products
Welcome back, may I help you?