
* Images are for reference only
SDM0806U-2-900T H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- SDM0806U-2-900T H
- JLCPCB Part #
- C51892733
- Package
- SMD-4P,0.9x0.7mm
- Description
- -40℃~+125℃ 100mA 2 4.5Ω 5V 90Ω@100MHz SMD-4P,0.9x0.7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
200+
$0.0281
600+
$0.0242
2000+
$0.0213
10000+
$0.0189
20000+
$0.0178
Related Products
Welcome back, may I help you?