
* Images are for reference only
SDFL1608Q4R7KTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDFL1608Q4R7KTF
- JLCPCB Part #
- C1034
- Package
- 0603
- Description
- 15mA 2.1Ω 33MHz 35@10MHz 4.7uH ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 169801
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 157896
In-stock Item Pricing
Qty Unit Price
1+
$0.0218
200+
$0.0171
600+
$0.0146
4000+
$0.0131
8000+
$0.0118
20000+
$0.0111
Related Products
Welcome back, may I help you?