
* Images are for reference only
SDCW3225S-2-102TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW3225S-2-102TF
- JLCPCB Part #
- C192586
- Package
- SMD-4P,3.2x2.5mm
- Description
- 10MΩ 1kΩ@100MHz 2 350mA 350mΩ 50V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 643
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 525
In-stock Item Pricing
Qty Unit Price
1+
$0.2700
10+
$0.2237
30+
$0.2037
100+
$0.1789
500+
$0.1678
1000+
$0.1612
Related Products
Welcome back, may I help you?