
* Images are for reference only
SDCW3216-2-102TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW3216-2-102TF
- JLCPCB Part #
- C370251
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+85℃ 10MΩ 1kΩ@100MHz 1Ω 2 230mA 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5643
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5577
In-stock Item Pricing
Qty Unit Price
1+
$0.1644
50+
$0.1376
150+
$0.1243
500+
$0.1141
2000+
$0.1019
4000+
$0.0978
Related Products
Welcome back, may I help you?