
* Images are for reference only
SDCW2012U-2-900TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW2012U-2-900TF
- JLCPCB Part #
- C361655
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 10MΩ 20V 280mA 400mΩ 90Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1804
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1771
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
50+
$0.0986
150+
$0.0893
500+
$0.0824
2000+
$0.0711
4000+
$0.0684
Related Products
Welcome back, may I help you?