
* Images are for reference only
SDCL1005CR18JTDF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCL1005CR18JTDF
- JLCPCB Part #
- C44943
- Package
- 0402
- Description
- 100mA 180nH 3.7Ω 500MHz 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42018
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 41904
In-stock Item Pricing
Qty Unit Price
1+
$0.0090
200+
$0.0073
600+
$0.0063
2000+
$0.0057
10000+
$0.0051
20000+
$0.0049
Related Products
Welcome back, may I help you?