
* Images are for reference only
SD6952CS
Extended
- Manufacturer
- Hangzhou Silan Microelectronics
- MFR.Part #
- SD6952CS
- JLCPCB Part #
- C2887257
- Package
- SOP-7
- Description
- -20℃~+85℃ 400Hz~50kHz 50% 800V Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) PFM Modulation Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1467
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1467
In-stock Item Pricing
Qty Unit Price
1+
$0.0940
50+
$0.0746
150+
$0.0649
500+
$0.0577
3000+
$0.0454
6000+
$0.0425
Related Products
Welcome back, may I help you?