
* Images are for reference only
SD3314A
Extended
- Manufacturer
- SHOUDING
- MFR.Part #
- SD3314A
- JLCPCB Part #
- C521342
- Package
- TSOT-25
- Description
- -40℃~+85℃ 1 1.5MHz 1A 2.5V~6V Buck Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start TSOT-25 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1317
50+
$0.1284
150+
$0.1263
500+
$0.1241
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?