
* Images are for reference only
SD3068
Extended
- Manufacturer
- WAVE
- MFR.Part #
- SD3068
- JLCPCB Part #
- C5250102
- Package
- SOP-8
- Description
- -40℃~+85℃ 0.8uA 1.8V~2.5V 800nA Built-in I2C Watchdog timer、Temperature compensation、Backup power management and battery charging、Battery low-voltage detection、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Locking and tamper-proof、Periodic interrupt output、Countdown timer Yes SOP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1710
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1649
In-stock Item Pricing
Qty Unit Price
1+
$0.5671
10+
$0.4495
30+
$0.3899
100+
$0.3319
500+
$0.3142
1000+
$0.2965
Related Products
Welcome back, may I help you?