
* Images are for reference only
SD2068
Extended
- Manufacturer
- WAVE
- MFR.Part #
- SD2068
- JLCPCB Part #
- C2988354
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V 1uA 1uA Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Periodic interrupt output、Countdown timer External I2C Yes SOP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 924
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 598
In-stock Item Pricing
Qty Unit Price
1+
$0.6992
10+
$0.5816
30+
$0.5220
100+
$0.4640
500+
$0.3802
1000+
$0.3625
Related Products
Welcome back, may I help you?