
* Images are for reference only
SD2059
Extended
- Manufacturer
- WAVE
- MFR.Part #
- SD2059
- JLCPCB Part #
- C2988353
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V 1uA 1uA External I2C Temperature compensation、InsideSRAM/NVRAM、Alarm function、ESD/Overvoltage protection、Periodic interrupt output、Countdown timer Yes SOP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 902
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 901
In-stock Item Pricing
Qty Unit Price
1+
$0.7137
10+
$0.5735
30+
$0.5043
100+
$0.4350
500+
$0.3931
1000+
$0.3722
Related Products
Welcome back, may I help you?