
* Images are for reference only
SD103AWS
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- SD103AWS
- JLCPCB Part #
- C915626
- Package
- SOD-323(SC-90)
- Description
- 1 Independent 13A 350mA 40V 5uA 600mV@200mA SOD-323(SC-90) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4189
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4147
In-stock Item Pricing
Qty Unit Price
1+
$0.0088
500+
$0.0069
3000+
$0.0057
6000+
$0.0050
24000+
$0.0045
51000+
$0.0042
Related Products
Welcome back, may I help you?