
* Images are for reference only
SD103AW
Extended
- Manufacturer
- FOSAN
- MFR.Part #
- SD103AW
- JLCPCB Part #
- C5381447
- Package
- SOD-123
- Description
- 2A 350mA 40V 600mV@0.2A Standalone SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7087
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7084
In-stock Item Pricing
Qty Unit Price
1+
$0.0079
1000+
$0.0062
3000+
$0.0052
9000+
$0.0046
51000+
$0.0041
99000+
$0.0039
Related Products
Welcome back, may I help you?