
* Images are for reference only
SCT9330STER
Extended
- Manufacturer
- SCT
- MFR.Part #
- SCT9330STER
- JLCPCB Part #
- C509071
- Package
- ESOP-8
- Description
- -40℃~+125℃@(TJ) 1 20uA 3.8V~28V 3A 400kHz Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4067
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 4042
In-stock Item Pricing
Qty Unit Price
1+
$0.8580
10+
$0.6889
30+
$0.6036
100+
$0.5199
500+
$0.4583
1000+
$0.4330
Welcome back, may I help you?