
* Images are for reference only
SCT2331TVBR
Extended
- Manufacturer
- SCT
- MFR.Part #
- SCT2331TVBR
- JLCPCB Part #
- C509068
- Package
- TSOT-23-6L
- Description
- -40℃~+125℃@(TJ) 1 250uA 3.8V~32V 3A 400kHz Adjustable Buck Buck Built-in Yes TSOT-23-6L DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7411
10+
$0.5913
30+
$0.5172
100+
$0.4431
500+
$0.4125
1000+
$0.3899
Related Products
Welcome back, may I help you?