
* Images are for reference only
SCT9320STDR
Extended
- Manufacturer
- SCT
- MFR.Part #
- SCT9320STDR
- JLCPCB Part #
- C509065
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TJ) 1 20uA 2A 3.8V~32V 500kHz Adjustable Buck Buck Built-in Yes SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2894
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2810
In-stock Item Pricing
Qty Unit Price
1+
$0.9296
10+
$0.7578
30+
$0.6727
100+
$0.5876
500+
$0.4817
1000+
$0.4560
Related Products
Welcome back, may I help you?