
* Images are for reference only
SCN-2-65+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- SCN-2-65+
- JLCPCB Part #
- C3155097
- Package
- SMD-6P,3.2x1.6mm
- Description
- -55℃~+100℃ 0.8dB 17dB 2 way 5.5GHz~6.5GHz SMD-6P,3.2x1.6mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.4404
10+
$2.3791
30+
$2.3372
100+
$2.2952
Related Products
Welcome back, may I help you?