
* Images are for reference only
SCN-2-45+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- SCN-2-45+
- JLCPCB Part #
- C3155072
- Package
- SMD-6P,3.2x1.6mm
- Description
- -55℃~+100℃ 0.2dB 0.7dB 1.5deg 2 way 22dB 3.7GHz~4.2GHz SMD-6P,3.2x1.6mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.2307
10+
$2.1743
30+
$2.1356
100+
$2.0985
Related Products
Welcome back, may I help you?