
* Images are for reference only
CSH24FU
Extended
- Manufacturer
- SCME
- MFR.Part #
- CSH24FU
- JLCPCB Part #
- C7419235
- Package
- DFN1006-2L
- Description
- -40℃~+125℃ 1 1uA 24V 26V 300W 55V 6A ESD Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 498
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
200+
$0.0180
600+
$0.0151
2000+
$0.0134
10000+
$0.0119
20000+
$0.0111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?