
* Images are for reference only
8040.0001
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 8040.0001
- JLCPCB Part #
- C3206831
- Package
- Plugin
- Description
- 32A 32mm 6.3mm 600V Clip Cylindrical 插件 Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 739
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 731
In-stock Item Pricing
Qty Unit Price
1+
$1.3374
10+
$1.1135
30+
$0.9894
100+
$0.8492
Related Products
Welcome back, may I help you?