
* Images are for reference only
8020.0505.PT
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 8020.0505.PT
- JLCPCB Part #
- C3161257
- Package
- Plugin,D3.9xL11mm
- Description
- -20℃~+70℃ 125mA 250V 35A Ceramic Tube Fuse 插件,D3.9xL11mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4502
200+
$0.1743
500+
$0.1682
1000+
$0.1652
Welcome back, may I help you?