
* Images are for reference only
7010.9966.57
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 7010.9966.57
- JLCPCB Part #
- C3162965
- Package
- -
- Description
- -55℃~+85℃ 125V 125V 3.5A 50A - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2616
200+
$0.8760
500+
$0.8453
1500+
$0.8292
Welcome back, may I help you?