
* Images are for reference only
7010.9514.03
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 7010.9514.03
- JLCPCB Part #
- C3159633
- Package
- SMD,7x2.5mm
- Description
- -55℃~+85℃ 125V 125V 2.5A 50A SMD,7x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5615
200+
$0.6050
500+
$0.5840
1000+
$0.5727
Welcome back, may I help you?