
* Images are for reference only
7010.6390.13
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 7010.6390.13
- JLCPCB Part #
- C3166259
- Package
- Plugin,D2.4xL8mm
- Description
- -55℃~+85℃ 125V 125V 2.5A 300A 插件,D2.4xL8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4670
200+
$0.9556
500+
$0.9217
1000+
$0.9056
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?