
* Images are for reference only
6050.5520
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 6050.5520
- JLCPCB Part #
- C6400531
- Package
- -
- Description
- -25℃~+70℃ 125V Black DPST - Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1138
200+
$6.4301
500+
$6.2159
Welcome back, may I help you?