
* Images are for reference only
5500.2645.07
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 5500.2645.07
- JLCPCB Part #
- C7187839
- Package
- -
- Description
- 125V、250V 16A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$96.7832
195+
$38.6173
495+
$37.3266
Welcome back, may I help you?