
* Images are for reference only
4850.2710
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 4850.2710
- JLCPCB Part #
- C6688367
- Package
- Plugin
- Description
- -20℃~+70℃ 2A 7P Female Silver 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2548
200+
$3.2936
500+
$3.1840
1000+
$3.1292
Related Products
Welcome back, may I help you?