
* Images are for reference only
4850.1810
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 4850.1810
- JLCPCB Part #
- C6688365
- Package
- -
- Description
- -20℃~+70℃ 2A 8P Male Silver - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2910
200+
$2.1126
500+
$2.0415
1000+
$2.0060
Welcome back, may I help you?