
* Images are for reference only
3-103-117
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3-103-117
- JLCPCB Part #
- C1665114
- Package
- SMD,3.2x1.6mm
- Description
- -55℃~+125℃ 125V 125V 2.5A 50A、300A SMD,3.2x1.6mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1152
200+
$1.2065
500+
$1.1646
1000+
$1.1437
Welcome back, may I help you?