
* Images are for reference only
3422.0012.11
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3422.0012.11
- JLCPCB Part #
- C3156560
- Package
- SMD,12x5.2mm
- Description
- -40℃~+85℃ 2A 50A 63V 63V SMD,12x5.2mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1636
200+
$0.8382
500+
$0.8078
1000+
$0.7933
Welcome back, may I help you?