
* Images are for reference only
3414.0113.26
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3414.0113.26
- JLCPCB Part #
- C1972578
- Package
- 0402
- Description
- -55℃~+125℃ 32V 35A 500mA 0402 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4146
200+
$0.1605
500+
$0.1549
1000+
$0.1521
Welcome back, may I help you?