
* Images are for reference only
3413.0326.11
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3413.0326.11
- JLCPCB Part #
- C3165071
- Package
- 1206
- Description
- -55℃~+90℃ 100A 32V 63V 7A 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6888
200+
$0.2666
500+
$0.2585
1000+
$0.2537
Related Products
Welcome back, may I help you?