
* Images are for reference only
3413.0220.22
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3413.0220.22
- JLCPCB Part #
- C3158971
- Package
- 1206
- Description
- -55℃~+90℃ 2.5A 32V 63A 63V 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5973
200+
$0.2312
500+
$0.2232
1000+
$0.2200
Welcome back, may I help you?