
* Images are for reference only
3404.2420.11
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3404.2420.11
- JLCPCB Part #
- C3163634
- Package
- SMD,11.3x4.2mm
- Description
- -40℃~+85℃ 2.5A 250V 277V 35A、200A SMD,11.3x4.2mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9046
200+
$0.7380
500+
$0.7106
1000+
$0.6994
Welcome back, may I help you?