
* Images are for reference only
3403.0278.23
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3403.0278.23
- JLCPCB Part #
- C5512454
- Package
- SMD,15.4x5.4mm
- Description
- -55℃~+125℃ 1.5kA 2.5A SMD,15.4x5.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0593
200+
$0.8218
500+
$0.7944
1500+
$0.7815
Welcome back, may I help you?