
* Images are for reference only
3403.0277.23
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3403.0277.23
- JLCPCB Part #
- C3166475
- Package
- SMD,15.4x5.4mm
- Description
- -55℃~+125℃ 1.5kA 250V 277V 2A SMD,15.4x5.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.9932
10+
$1.9514
30+
$1.9241
100+
$1.8952
Welcome back, may I help you?