
* Images are for reference only
3403.0165.24
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3403.0165.24
- JLCPCB Part #
- C3157789
- Package
- SMD,10.1x3mm
- Description
- -55℃~+125℃ 125V 250V 35A、200A 800mA SMD,10.1x3mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0251
200+
$0.3969
500+
$0.3824
1000+
$0.3760
Welcome back, may I help you?