
* Images are for reference only
0034.6001
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0034.6001
- JLCPCB Part #
- C3162375
- Package
- Plugin
- Description
- -40℃~+85℃ 250V 35A 50mA 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 330
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$1.1994
10+
$1.0032
30+
$0.8964
100+
$0.7752
500+
$0.7209
1000+
$0.6970
Welcome back, may I help you?