
* Images are for reference only
0034.3115.PT
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0034.3115.PT
- JLCPCB Part #
- C3162268
- Package
- Plugin,D5.4xL22.5mm
- Description
- -55℃~+125℃ 250V 35A 630mA Glass Tube Fuse 插件,D5.4xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7569
200+
$0.2937
500+
$0.2825
1000+
$0.2776
Welcome back, may I help you?