
* Images are for reference only
0034.3418
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0034.3418
- JLCPCB Part #
- C3157777
- Package
- -
- Description
- -55℃~+125℃ 1.25A 250V 35A Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9393
200+
$1.1371
500+
$1.0984
1000+
$1.0775
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?