
* Images are for reference only
0001.2511
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0001.2511
- JLCPCB Part #
- C2681431
- Package
- -
- Description
- -55℃~+125℃ 1.5kA 5A Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5429
10+
$0.5316
30+
$0.5235
100+
$0.5155
Related Products
Welcome back, may I help you?