
* Images are for reference only
SCG-3-262+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- SCG-3-262+
- JLCPCB Part #
- C3154963
- Package
- SMD-8P,2x1.2mm
- Description
- -55℃~+100℃ 0.4dB 1.2dB 1.6GHz~2.6GHz 17dB 3 way 5deg SMD-8P,2x1.2mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$6.7306
10+
$6.5598
30+
$6.4438
100+
$6.3295
Related Products
Welcome back, may I help you?