
* Images are for reference only
SC5012QMLTRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SC5012QMLTRT
- JLCPCB Part #
- C2679125
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+105℃ 150mA 2% 200kHz~2.2MHz 4 4.5V~45V 65V Analog、PWM Boost DC-DC External Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-24-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$4.6283
10+
$3.8389
30+
$3.3702
100+
$2.8965
500+
$2.6774
1000+
$2.5776
Welcome back, may I help you?