
* Images are for reference only
SC44E
Extended
- Manufacturer
- Semiment
- MFR.Part #
- SC44E
- JLCPCB Part #
- C496735
- Package
- SIP-3
- Description
- -40℃~+150℃ 12mT 3.8V~40V 40mA 4mA 9.5mT Open-drain Unipolar SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1879
50+
$0.1473
150+
$0.1299
1000+
$0.1122
2000+
$0.1025
5000+
$0.0967
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?