
* Images are for reference only
SC4001UA-BK
Extended
- Manufacturer
- Semiment
- MFR.Part #
- SC4001UA-BK
- JLCPCB Part #
- C496747
- Package
- SIP-3
- Description
- -40℃~+125℃ 1.4mV/Gs 4.5V~5.5V 6.5mA ±100mT SIP-3 Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1995
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1995
In-stock Item Pricing
Qty Unit Price
1+
$0.2042
50+
$0.1603
150+
$0.1415
1000+
$0.1181
2000+
$0.1077
5000+
$0.1014
Related Products
Welcome back, may I help you?