
* Images are for reference only
SC2242UA-BK-Q
Extended
- Manufacturer
- Semiment
- MFR.Part #
- SC2242UA-BK-Q
- JLCPCB Part #
- C911401
- Package
- TO-92S
- Description
- -2mT -40℃~+150℃ 1.6mA 2.5V~24V 20mA 2mT 4mT Bipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9195
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9194
In-stock Item Pricing
Qty Unit Price
1+
$0.2336
50+
$0.1816
150+
$0.1594
1000+
$0.1347
2000+
$0.1223
5000+
$0.1149
Related Products
Welcome back, may I help you?