
* Images are for reference only
SC16IS752IBS,151
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- SC16IS752IBS,151
- JLCPCB Part #
- C1521585
- Package
- HVQFN-32-EP(5x5)
- Description
- -40℃~+95℃ 2 2.5V、3.3V 5Mbps 64Byte I2C、SPI With automatic flow control、With IrDA Encoder/Decoder、Configurable GPIO HVQFN-32-EP(5x5) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.5143
10+
$4.7668
30+
$4.3109
100+
$3.9292
Related Products
Welcome back, may I help you?