
* Images are for reference only
SC1333-01ETG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SC1333-01ETG
- JLCPCB Part #
- C3709801
- Package
- SOD-882
- Description
- 1nA 3.3V 3.5V 5A@8/20us 8pF 9V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1845
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1843
In-stock Item Pricing
Qty Unit Price
1+
$0.0983
50+
$0.0782
150+
$0.0682
500+
$0.0606
2500+
$0.0547
5000+
$0.0516
Related Products
Welcome back, may I help you?